Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoARJM11F-B6755ZAEWCB
Order Code3276634
Your Part Number
Technical Datasheet
178 In Stock
Need more?
178 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,297.630 |
| 10+ | Rs.1,180.660 |
| 25+ | Rs.1,081.770 |
| 100+ | Rs.1,027.290 |
| 250+ | Rs.985.600 |
| 500+ | Rs.941.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,297.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoARJM11F-B6755ZAEWCB
Order Code3276634
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector OrientationRight Angle
ShieldingShielded
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
Port Configuration
1 x 1 (Port)
Connector Orientation
Right Angle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008637