Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F38G04SNDA-08LIN
Order Code4838112
Product Range3.3V Serial NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,842.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,842.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F38G04SNDA-08LIN
Order Code4838112
Product Range3.3V Serial NAND Flash Memories
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesQSPI
IC Case / PackageLGA
No. of Pins8Pins
Clock Frequency Max120MHz
Access Time-
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Serial NAND Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
LGA
Clock Frequency Max
120MHz
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Serial NAND Flash Memories
Memory Density
8Gbit
Interfaces
QSPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002266