Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3050/1 BK001..
Order Code4814668
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.22,666.100 |
| 5+ | Rs.18,208.390 |
| 10+ | Rs.15,868.810 |
| 25+ | Rs.14,872.360 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.22,666.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050/1 BK001..
Order Code4814668
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter1.45mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
1.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001