Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3051/1 OR001.
Order Code4814669
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.23,644.400 |
| 5+ | Rs.18,994.300 |
| 10+ | Rs.16,553.080 |
| 25+ | Rs.15,514.880 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.23,644.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3051/1 OR001.
Order Code4814669
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge22AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300Vrms
Conductor MaterialTinned Copper
External Diameter1.651mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Orange
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
300Vrms
External Diameter
1.651mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001