Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No460219 BK005.
Order Code4814686
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.106,467.880 |
| 5+ | Rs.90,504.690 |
| 10+ | Rs.88,686.030 |
| 25+ | Rs.86,869.180 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.106,467.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460219 BK005.
Order Code4814686
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge2AWG
No. of Max Strands x Strand Size19 x 1.5mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialBare Copper
External Diameter10.69mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 1.5mm
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Bare Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
10.69mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001