Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5874 GR001.
Order Code4814697
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.122,441.960 |
| 5+ | Rs.104,084.740 |
| 10+ | Rs.101,993.830 |
| 25+ | Rs.99,902.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.122,441.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5874 GR001.
Order Code4814697
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.37mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
1.37mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001