Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9158S BK002..
Order Code4814727
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.140,742.920 |
| 5+ | Rs.137,929.620 |
| 10+ | Rs.135,112.690 |
| 25+ | Rs.132,299.400 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.140,742.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9158S BK002..
Order Code4814727
Technical Datasheet
Coaxial Cable TypeRG58/U
Conductor Area CSA-
Conductor MaterialBare Copper
External Diameter4.03mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58/U
Conductor Material
Bare Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
4.03mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001