Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20013 NA002.
Order Code4814647
Product RangeFIT TFT 200 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.135,297.830 |
| 5+ | Rs.131,335.610 |
| 10+ | Rs.127,360.700 |
| 25+ | Rs.117,902.570 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.135,297.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20013 NA002.
Order Code4814647
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter2.06mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Natural
Length - Metric
152.4m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
2.06mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001