Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME2005630501111.
Order Code4134064
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,894.630 |
| 5+ | Rs.1,790.700 |
| 10+ | Rs.1,686.780 |
| 25+ | Rs.1,635.270 |
| 50+ | Rs.1,609.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,894.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME2005630501111.
Order Code4134064
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Card Thickness
1.57mm
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008