Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,349.990 |
| 5+ | Rs.7,033.690 |
| 10+ | Rs.6,717.400 |
| 25+ | Rs.6,524.910 |
| 50+ | Rs.6,364.950 |
| 100+ | Rs.6,251.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,349.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-243M100.
Order Code4628885
Cable Length - Imperial3.3ft
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Plug
Cable Length - Metric1m
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x FAKRA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121111