Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-050.
Order Code4728582
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,878.310 |
| 5+ | Rs.2,672.370 |
| 10+ | Rs.2,466.430 |
| 25+ | Rs.2,320.420 |
| 50+ | Rs.2,216.150 |
| 100+ | Rs.2,116.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,878.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-050.
Order Code4728582
Technical Datasheet
Connector to ConnectorFAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Metric
50mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2"
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072