Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,321.350 |
| 5+ | Rs.3,082.770 |
| 10+ | Rs.2,843.290 |
| 25+ | Rs.2,675.200 |
| 50+ | Rs.2,554.110 |
| 100+ | Rs.2,438.430 |
| 250+ | Rs.2,294.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,321.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M100
Order Code4733098
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial39.37"
Cable Length - Metric1m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
39.37"
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031117