Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
24 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,852.070 |
| 5+ | Rs.3,575.530 |
| 10+ | Rs.3,299.000 |
| 25+ | Rs.3,103.800 |
| 50+ | Rs.2,990.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,852.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M300
Order Code4733101
Cable Length - Imperial118.11"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric3m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
118.11"
Cable Length - Metric
3m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070671