Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH2400FA-Z
Order Code1226452RL
Product RangeSFH 2400
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH2400FA-Z
Order Code1226452RL
Product RangeSFH 2400
Technical Datasheet
No. of Pins3Pins
Diode Case StyleSMD
Angle of Half Sensitivity ±60°
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSFH 2400
Automotive Qualification Standard-
Alternatives for SFH2400FA-Z
1 Product Found
Product Overview
The SFH2400FA-Z is a Silicon PIN Photodiode with short switching time. It is suitable for applications from 750 to 1100nm.
- 50V Reverse voltage
- 120mW Total power dissipation (t<lt/>2 min)
- 450K/W Thermal resistance for mounting on PCB
Applications
Industrial, Automotive
Technical Specifications
No. of Pins
3Pins
Angle of Half Sensitivity ±
60°
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Temperature Min
-40°C
Product Range
SFH 2400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876