Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,071.600 |
| 10+ | Rs.734.380 |
| 50+ | Rs.592.490 |
| 100+ | Rs.547.240 |
| 250+ | Rs.529.240 |
| 500+ | Rs.520.240 |
Product Information
Product Overview
AD5315 is a quad channel, 10bit, buffered voltage output DAC. A 2-wire serial interface operates at clock rates upto 400kHz. The references for the DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit, which ensures that DAC outputs power upto 0V and remain there until a valid write takes place to the device. There is also a software clear function to reset all input and DAC registers to 0V. The parts contain a power-down feature that reduces the current consumption of the device to 200nA at 5V and 80nA at 3V. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control etc.
- Low power operation is 500μA at 3V and 600μA at 5V
- Operating power supply range is 2.5V to 5.5V
- Guaranteed monotonic by design over all codes
- Three power-down modes, double-buffered input logic
- Output range is 0V to VREF, power-on reset to 0V
- Software clear facility, data readback facility
- Relative accuracy is ±4LSB max at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
- Differential nonlinearity is ±0.5LSB max at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
- Operating temperature range is –40°C to +105°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
MSOP
Single Ended
105°C
-
No SVHC (25-Jun-2025)
-
2.5V to 5.5V
10Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AD5315ARMZ
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate