Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Digital-to-Analog Converters - DAC
                                                                                                      Print Page

                                                                                                      AD5721BRUZ-RL7

                                                                                                      Digital to Analogue Converter, 12 bit, 4 Wire, DSP, Serial, 30 V, 4.75 V, 1 Channels, Voltage

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES AD5721BRUZ-RL7
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD5721BRUZ-RL7
                                                                                                      Order Code4296646
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,069 In Stock

                                                                                                      Need more?

                                                                                                      2069 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.797.340
                                                                                                      10+Rs.533.480
                                                                                                      25+Rs.464.710
                                                                                                      100+Rs.386.920
                                                                                                      250+Rs.348.730
                                                                                                      500+Rs.336.410
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.797.34
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD5721BRUZ-RL7
                                                                                                      Order Code4296646
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)12bit
                                                                                                      Interfaces4 Wire, DSP, Serial
                                                                                                      Supply Voltage Min30V
                                                                                                      Data Interface4 Wire, DSP, Serial
                                                                                                      Supply Voltage Range4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V
                                                                                                      Supply Voltage Max4.75V
                                                                                                      ADC / DAC Case StyleTSSOP
                                                                                                      No. of Channels1Channels
                                                                                                      No. of Pins16Pins
                                                                                                      Output TypeVoltage
                                                                                                      IC Case / PackageTSSOP
                                                                                                      Input Channel TypeBipolar, Unipolar
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      IC MountingSurface Mount
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      AD5721BRUZ-RL7 is a single channel, 12bit serial input, voltage output, digital-to-analogue converter (DAC). The integrated output amplifier and reference buffer provide a very easy-to-use, universal solution. It uses a serial interface that operates at clock rates of upto 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable two complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. It is used in applications such as industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, and programmable logic controllers.

                                                                                                      • 1.8V logic compatibility, DSP/microcontroller-compatible serial interface
                                                                                                      • Asynchronous updating via active-low LDAC, robust 4kV HBM ESD rating
                                                                                                      • Differential nonlinearity is +0.5LSB maximum at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
                                                                                                      • Zero-scale temperature coefficient is ±5µV/°C typical at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
                                                                                                      • Total unadjusted error (TUE) is +0.1% FSR typical at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
                                                                                                      • Digital-to-analogue glitch impulse is 8nV-sec typical at (VDD1 = 4.75V to 30V, VSS1 = -16.5V to 0V)
                                                                                                      • Output noise spectral density is 80nV/√Hz typical at (±10V range, 2.5V external reference)
                                                                                                      • Signal-to-noise ratio is 92dB typ at (ambient, 2.5V external reference, BW = 20KHz, fOUT = 1KHz)
                                                                                                      • Total harmonic distortion is -87dB typical at (2.5V external reference, 1KHz tone)
                                                                                                      • Operating temperature range from -40°C to +125°C, 16-lead TSSOP package

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      12bit

                                                                                                      Supply Voltage Min

                                                                                                      30V

                                                                                                      Supply Voltage Range

                                                                                                      4.75V to 30V, -16.5V to 0V, 4.75V to 16.5V

                                                                                                      ADC / DAC Case Style

                                                                                                      TSSOP

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      IC Case / Package

                                                                                                      TSSOP

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Interfaces

                                                                                                      4 Wire, DSP, Serial

                                                                                                      Data Interface

                                                                                                      4 Wire, DSP, Serial

                                                                                                      Supply Voltage Max

                                                                                                      4.75V

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Output Type

                                                                                                      Voltage

                                                                                                      Input Channel Type

                                                                                                      Bipolar, Unipolar

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Product Range

                                                                                                      Single 12-Bit Voltage Output DACs

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.