98 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.861.650 |
| 10+ | Rs.579.960 |
| 98+ | Rs.424.590 |
| 196+ | Rs.392.750 |
| 294+ | Rs.382.250 |
| 588+ | Rs.376.990 |
Product Information
Product Overview
AD680 is a band gap voltage reference. The architecture of the device enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the device make it ideal for use as a reference for DACs that require an external precision reference. The device is also ideal for ADCs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the device is recommended for low power applications, such as hand-held, battery-operated equipment.
- Low quiescent current is 250μA max
- Temperature sensitivity is 2mV/°C typ
- Low noise is 8μV p-p typ from 0.1Hz to 10Hz, 250nV/√Hz typ at wideband(spectral density)
- Output voltage is 2.5V
- Initial accuracy is 10mV at 0.40%
- Temperature coefficient is 25ppm/°C
- Operating temperature range is 0°C to +70°C
- Package style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
10mV
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
2.5V
AD680 Series
2.51V
25ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
SOIC
Alternatives for AD680JRZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate