Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7450ABRMZ
Order Code4016511
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
135 In Stock
Need more?
135 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,709.570 |
| 10+ | Rs.1,359.130 |
| 50+ | Rs.1,218.700 |
| 100+ | Rs.1,175.220 |
| 250+ | Rs.1,129.320 |
| 500+ | Rs.1,101.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,709.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7450ABRMZ
Order Code4016511
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate1MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesMicrowire, QSPI, SPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7450A is a 12bit high speed, low power, successive approximation (SAR) analogue-to-digital converters with a fully differential analogue input. Typical applications include transducer interface, battery-powered systems, data acquisition systems, portable instrumentation and motor control.
- Fast throughput rate: 1MSPS
- Specified for VDD of 3V and 5V
- Low power at max throughput rate: 4mW/9.25mW max at 1MSPS with 3V/5V supplies
- Fully differential analogue input
- Wide input bandwidth: 61dB min SINAD at 100KHz input frequency
- Flexible power/serial clock speed management
- High speed serial interface: SPI™/QSPI™/MICROWIRE™/DSP compatible
- ±1LSB linearity error, no pipeline delays, 1μA max power-down mode
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Supply Voltage Type
Single
Interfaces
Microwire, QSPI, SPI
Supply Voltage Max
3.6V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AD7450ABRMZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
