Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,212.840 |
| 10+ | Rs.2,355.760 |
| 25+ | Rs.2,237.200 |
| 100+ | Rs.2,167.840 |
| 250+ | Rs.2,133.160 |
Product Information
Product Overview
AD7731 low noise, high throughput 24bit Sigma-Delta ADC. The AD7731 is a complete analogue front-end for process control applications. The device has a proprietary programmable gain front end that allows it to accept a range of input signal ranges, including low level signals, directly from a transducer. The sigma delta architecture of the part consists of an analogue modulator and a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. It is suitable for use in process control, PLCs/DCS, industrial instrumentation applications.
- Single supply operation
- FASTStep™ mode for channel sequencing
- Buffered differential inputs
- Programmable filter cutoffs
- Programmable gain front end
- Power supply is 5V nominal (AVDD – AGND voltage)
- 10.3mA max AVDD current (normal mode)
- 125µW max power dissipation (standby mode) at typically 50µW. external MCLK IN = 0V or DVDD
- 24 lead TSSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
6.4kSPS
Single
SPI
5.25V
TSSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
24bit
6Channels
Differential, Single Ended
2.7V
TSSOP
24Pins
-40°C
Hex 24-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate