
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,221.120 |
| 10+ | Rs.960.330 |
| 96+ | Rs.825.070 |
| 192+ | Rs.798.100 |
| 288+ | Rs.784.600 |
| 576+ | Rs.764.790 |
Product Information
Product Overview
ADG5209FBRUZ is a 4:1 analogue multiplexer. ADG5209F switches one of four differential inputs to a common differential output. An EN input on devices enables or disables the device. Each channel conducts equally well in both directions when on, and each channel has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the channel remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analogue input signal levels on any Sx pin exceed positive fault voltage (VDD) or negative fault voltage (VSS) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. It is used in applications such as analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement.
- Overvoltage protection upto -55V and +55V
- Power-off protection upto -55V and +55V
- Overvoltage detection on source pins, latch-up immune under any circumstance
- Known state without digital inputs present, VSS to VDD analogue signal range
- Dual-supply operation from ±5V to ±22V, single-supply operation from 8V to 44V
- Fully specified at ±15V, ±20V, +12V, and +36V
- On resistance is 250 ohm typical at (VS = ±10V, IS = -1mA, +25°C)
- On-resistance flatness is 6.5 ohm typical at (VS = ±10V, IS = -1mA, +25°C)
- 290MHz typical -3dB bandwidth at (+25°C)
- Temperature range from -40°C to +125°C, 16-Lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 5V to ± 22V, 8V to 44V
16Pins
260ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
2Circuits
290ohm
TSSOP
2Channels
290ohm
4:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ADG5209FBRUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
