Need more?
Quantity | Price |
---|---|
1+ | Rs.471.540 |
10+ | Rs.361.050 |
25+ | Rs.333.210 |
100+ | Rs.308.850 |
250+ | Rs.293.190 |
500+ | Rs.284.490 |
1500+ | Rs.273.180 |
Product Information
Product Overview
ADP2164 is a 4A, synchronous, step-down, dc-to-dc regulator. This regulator uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. The input voltage range of the device is 2.7V to 6.5V. The output voltage of the device is adjustable from 0.6V to the input voltage (VIN). It integrates a pair of low on-resistance P-channel and N-channel internal MOSFETs to maximize efficiency and minimize external component count. The 100% duty cycle operation allows low dropout voltage at 4A output current. It is used in applications such as point-of-load conversion, communications and networking equipment, industrial and instrumentation, consumer electronics.
- High-side on resistance is 43Mohm typical at (VIN = PVIN = 5V, ISW = 500mA)
- Input voltage range from 2.7V to 6.5V, output voltage from 0.6V to VIN
- Switching frequency is 1.2MHz typical at (RT = VIN, TJ = 25°C)
- Selectable synchronize phase shift is 0° or 180°, supported by ADIsimPower™ design tool
- Current mode architecture, precision enable input
- Power-good output, voltage tracking input
- Integrated soft start, internal compensation
- Starts up into a precharged output, UVLO, OVP, OCP, and thermal shutdown
- Operating temperature range from -40°C to +125°C, output voltage is adjustable
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6.5V
4A
16Pins
-
6.5V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.7V
4A
LFCSP-EP
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 2 - 1 year
LFCSP-EP
1.2MHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate