
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.631.890 |
| 10+ | Rs.485.350 |
| 37+ | Rs.435.730 |
| 111+ | Rs.406.030 |
| 259+ | Rs.388.630 |
| 518+ | Rs.377.180 |
Product Information
Product Overview
ADUM2201 is a dual channel, digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics that are superior to alternatives such as optocoupler devices. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A (RI-16-2 package), IEC 60601-1: 250V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 848V peak. It is widely used in application such as General-purpose, high voltage, multichannel isolation, medical equipment, power supplies, RS-232/RS-422/RS-485 transceiver isolation, hybrid electric vehicles, battery monitors, and motor drives etc.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 10Mbps
- Maximum propagation delay is 50ns at 5V
- Maximum pulse width distortion is 3ns
- High isolation voltage is 5000V rms
- Enhanced system-level ESD performance per IEC 61000-4-x
- 3.3V/5V level translation, high common-mode transient immunity is <gt/>25kV/μs
- Operating temperature range is −40°C to +105°C
- Package style is 16-lead SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
105°C
-
No SVHC (04-Feb-2026)
3V
WSOIC
10Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
