Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      ADUM6000ARIZ

                      DC/DC CONV, 5V, 0.08A, 180MHZ, 105DEG C

                      ANALOG DEVICES ADUM6000ARIZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM6000ARIZ
                      Order Code4032182
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock

                      Need more?

                      97 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.722.970
                      10+Rs.678.600
                      37+Rs.675.120
                      111+Rs.671.640
                      259+Rs.657.720
                      518+Rs.641.190
                      1036+Rs.599.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.722.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM6000ARIZ
                      Order Code4032182
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      No. of Outputs1Outputs
                      Topology-
                      Input Voltage Min3V
                      Input Voltage Max5.5V
                      Output Current80mA
                      Max Output Current80mA
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ180MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseWSOIC
                      Automotive Qualification Standard-
                      Switching Frequency180MHz

                      Product Overview

                      ADUM6000 is an isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device provides regulated, isolated power in several combinations of input and output voltages. The Analog Devices chip scale transformer iCoupler technology transfers isolated power in this device with up to 31% efficiency. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. Safety and regulatory approvals UL recognition 5000V rms for 1 minute per UL 1577, IEC 60601-1: 250V rms, 8mm package (RI-16-2), IEC 60950-1: 400V rms, 8mm package (RI-16-2), IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, VDE certificate of conformity (RI-16-2), DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. Typical applications are USB peripheral power, RS-232/RS-422/RS-485 transceiver power, industrial field bus power, industrial PLCs.

                      • Thermal overload protection
                      • Power supply set point is 4.7 to 5.4V (ISO=0mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • Output ripple is 75mV p-p typ (20MHz bandwidth, CBO=0.1μF / 10μF, 4.5V ≤ VDD1 ≤ 5.5V, TA=25°C)
                      • Switching frequency is 180MHz typ (4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • PWM frequency is 625KHz typ (4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • Maximum output supply current 80mA min (VISO <gt/> 4.5V, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • Efficiency at maximum output is 31% typ (IISO=80mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • IDD1 supply current, no VISO load is 16mA max (IISO=0mA, 4.5V ≤ VDD1 ≤ 5.5V, VSEL=VISO, TA=25°C)
                      • 16-lead SOIC-IC package
                      • Temperature rating range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      Topology

                      -

                      Input Voltage Max

                      5.5V

                      Max Output Current

                      80mA

                      No. of Pins

                      16Pins

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      180MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      DC / DC Converter IC Case

                      WSOIC

                      Switching Frequency

                      180MHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Output Current

                      80mA

                      IC Case / Package

                      WSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Efficiency

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.