
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,064.570 |
Product Information
Product Overview
DC1687B demonstration circuit features the LTC®3115-1, a high voltage monolithic synchronous buck-boost converter. The DC1687B demo board has two user-selectable operating modes: Burst Mode® operation and forced continuous operation (fixed frequency PWM) (JP1). There is also an accurate programmable RUN pin which is used to enable the converter (JP2). The DC1687B operates with a 2.7V to 40V input voltage range. The demo board has been designed with the output voltage set to 5V. The LTC3115-1 incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes. The demo board has been programmed to operate at 1MHz in PWM mode to optimize small size with high efficiency operation. The demo board also has optional provisions to back feed VCC in order to increase efficiency in some 5V output applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3115EDHD-1
-
LTC3115EDHD-1
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
