17 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.8,944.510 |
Product Information
Product Overview
DC2594A demonstration circuit is a step-down DC/DC converter and an inverting DC/DC converter with a 13V to 28V input voltage range, +12V at 4A, and –12V at up to 2.5A outputs featuring the LTM®4655. The LTM4655 is a EN55022B compliant 40V, dual 4A or single 8A step-down or 50W inverting DC/DC µModule® Regulator. The switching frequencies of both channels are set at 1.2MHz on DC2594A. If the output voltage collapses sufficiently due to an overload or short-circuit condition, the internal oscillator will fold-back to one-fifth of the LTM4655’s programmed switching frequency, protecting the power switch from damage.
- SSFM jumper for spread spectrum options
- CLKIN inputs for external sync
- PGOOD signals for each output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTM4655EY#PBF
-
LTM4655EY#PBF
Step Down / Inverting Micro Module Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate