Need more?
Quantity | Price |
---|---|
1+ | Rs.543.750 |
10+ | Rs.359.310 |
25+ | Rs.315.810 |
100+ | Rs.272.310 |
300+ | Rs.272.090 |
500+ | Rs.271.970 |
1000+ | Rs.271.860 |
Product Information
Product Overview
LT1610 is a micropower fixed frequency DC/DC converter that operates from an input voltage as low as 1V. Intended for small, low power applications, it switches at 1.7MHz, allowing the use of tiny capacitors and inductors. The device can generate 3V at 30mA from a single cell (1V) supply. An internal compensation network can be connected to the device’s VC pin, eliminating two external components. It is used in application such as pagers, cordless phones, battery backup, LCD bias, portable electronic equipment etc.
- Internally compensated
- High output voltage capability upto 28V
- Low shutdown current is 1µA maximum at (VSHDN = 0V, VIN = 5V)
- Automatic Burst mode switching at light load
- Low VCESAT switch is 300mV typical at 300mA
- Low quiescent current is 30µA typical
- Switching frequency is 1.7MHz typical
- Maximum duty cycle is 80% typical
- Operating temperature is 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, SEPIC
8V
600mA
8Pins
-
28V
-
70°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1V
600mA
NSOIC
Surface Mount
-
1.7MHz
0°C
-
MSL 1 - Unlimited
NSOIC
1.7MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate