Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT1931AIS5#TRMPBF

                      DC-DC Switching Inverting Regulator, Adjustable, 2.45 to 16V in, 36V/1.2A out, TSOT-23-5

                      ANALOG DEVICES LT1931AIS5#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1931AIS5#TRMPBF
                      Order Code4024646
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      525 In Stock

                      Need more?

                      8 Delivery in 3-5 Business Days(SG stock)
                      517 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.565.500
                      10+Rs.420.210
                      25+Rs.388.890
                      100+Rs.336.690
                      250+Rs.303.630
                      500+Rs.300.840
                      1000+Rs.299.450
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.565.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1931AIS5#TRMPBF
                      Order Code4024646
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyInverting
                      Input Voltage Min2.45V
                      Input Voltage Max16V
                      Output Current1.2A
                      Max Output Current1.2A
                      IC Case / PackageTSOT-23
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min-
                      Output Voltage Max36V
                      Switching Frequency Typ2.2MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseTSOT-23
                      Automotive Qualification Standard-
                      Switching Frequency2.2MHz

                      Product Overview

                      LT1931A is an industry’s highest power inverting SOT-23 current mode DC/DC converter. It includes a 1A integrated switch allowing high current outputs to be generated in a small footprint. These high speeds enable the use of tiny, low cost capacitors and inductors 2mm or less in height. It is capable of generating –5V at 300mA using significantly smaller inductors. It can operate in a dual inductor inverting topology that filters both the input side and output side current. Very low output voltage ripple approaching 1mVP-P can be achieved when ceramic output capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The 36V switch allows VIN to VOUT differential of up to 34V. Typical applications are disk drive MR head bias, digital camera CCD bias, LCD bias, GaAs FET bias, local low noise/low impedance negative supply.

                      • Low impedance output remains within 1% of nominal during large load steps
                      • Switching frequency is 2.6MHz
                      • Wide input range from 2.6V to 16V
                      • Very low noise is 1mVP-P output ripple
                      • Uses small surface mount components
                      • Pin-for-pin compatible with the LT1611
                      • 5-lead plastic TSOT-23 package
                      • Quiescent current in shutdown is 1µA at active-low VSHDN = 0V, VIN = 3V

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Inverting

                      Input Voltage Max

                      16V

                      Max Output Current

                      1.2A

                      No. of Pins

                      5Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      36V

                      Efficiency

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.45V

                      Output Current

                      1.2A

                      IC Case / Package

                      TSOT-23

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      TSOT-23

                      Switching Frequency

                      2.2MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.