Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LT8330HS6#TRMPBF

                      DC-DC Switching Boost Regulator, Adjustable, 3 to 40V in, 1.6 to 60V / 1A Out, TSOT-23-6

                      ANALOG DEVICES LT8330HS6#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8330HS6#TRMPBF
                      Order Code4407011RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      424 In Stock

                      Need more?

                      424 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      10+Rs.561.150
                      25+Rs.509.820
                      100+Rs.428.910
                      250+Rs.411.800
                      500+Rs.403.240
                      1000+Rs.394.680
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 1
                      Rs.5,611.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT8330HS6#TRMPBF
                      Order Code4407011RL
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBoost, Inverting, SEPIC
                      Input Voltage Min3V
                      Input Voltage Max40V
                      Max Output Current1A
                      Output Current1A
                      IC Case / PackageTSOT-23
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.6V
                      Output Voltage Max60V
                      Efficiency-
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Switching Frequency2MHz

                      Product Overview

                      LT8330HS6#TRMPBF is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6µA of quiescent current. Low ripple Burst Mode operation maintains high efficiency down to very low output currents while keeping the output ripple below 15mV in a typical application. The internally compensated current mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft-start and frequency foldback functions are included to control inductor current during start-up. The LT8330 comes in small package options that, combined with a high switching frequency of 2MHz, help maintain a small foot print for an overall efficient, space-saving and cost effective solution. Applications include Industrial and automotive, telecom, medical diagnostic equipment, portable electronics.

                      • Input voltage range from 3V to 40V, accurate 1.6V EN/UVLO pin threshold
                      • Positive or negative output voltage programming with a single feedback pin
                      • Internal compensation and soft-start, 2MHz typ switching frequency at (VIN = 24V)
                      • VIN quiescent current is 5.5µA typ at (sleep mode, not switching, TA = 25°C)
                      • VIN quiescent current at shutdown is 0.9µA typ at (VEN/UVLO = 0.2V, TA = 25°C)
                      • Minimum on-time is 65ns typ at (VIN = 24V, TA = 25°C)
                      • Switch RDS(ON) is 330mohm typ at (ISW = 0.5A, TA = 25°C)
                      • Switch leakage current is 0.1µA typ at (VSW = 60V, TA = 25°C)
                      • Soft-start time is 1ms typ at (VIN = 24V, TA = 25°C)
                      • Operating junction temperature range from -40°C to 150°C, 6-lead plastic TSOT-23 package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Boost, Inverting, SEPIC

                      Input Voltage Max

                      40V

                      Output Current

                      1A

                      No. of Pins

                      6Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      60V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Switching Frequency

                      2MHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Max Output Current

                      1A

                      IC Case / Package

                      TSOT-23

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.6V

                      Efficiency

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.