Print Page
Image is for illustrative purposes only. Please refer to product description.
468 In Stock
Need more?
468 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.812.220 |
10+ | Rs.549.500 |
25+ | Rs.480.980 |
100+ | Rs.403.590 |
490+ | Rs.395.050 |
980+ | Rs.386.510 |
1470+ | Rs.382.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.812.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8624SAV#PBF
Order Code4567167
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max18V
Max Output Current4A
IC Case / PackageLQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max17.5V
Switching Frequency Typ6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
IC Case / Package
LQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
6MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
4A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
17.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001