Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,442.770 |
| 10+ | Rs.998.930 |
| 50+ | Rs.812.130 |
| 100+ | Rs.752.530 |
| 250+ | Rs.742.890 |
| 500+ | Rs.738.060 |
Product Information
Product Overview
LTC1456CN8#PBF is a complete single supply, rail-to-rail voltage output, 12bit digital-to-analogue converter (DAC). It includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. It includes an active-low CLR pin that asynchronously clears the DAC to zero scale. It has an internal 2.048V reference and a full-scale output of 4.095V. It operates on a 4.5V to 5.5V supply, dissipating 2.2mW. Applications include digital calibration, industrial process control, automatic test equipment, and cellular telephones.
- 12bit resolution, buffered true rail-to-rail voltage output
- Asynchronous clear input, built-in reference, low cost
- Schmitt trigger on clock input allows direct optocoupler interface
- Power-on reset clears DAC to 0V, 3-wire cascadable serial interface
- Differential nonlinearity is ±0.5LSB maximum at (VCC = 4.5V to 5.5V)
- Integral nonlinearity is ±3.5LSB maximum at (VCC = 4.5V to 5.5V)
- Positive supply voltage range from 4.5V to 5.5V, supply current is 430µA typical
- Offset error temperature coefficient is ±15µV/°C typical at (VCC = 4.5V to 5.5V)
- Offset error is ±12mV maximum at (VCC = 4.5V to 5.5V, TA = 25°C)
- Operating temperature range from 0°C to 70°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
1Channels
Voltage
DIP
Through Hole
70°C
-
3 Wire, Serial
3 Wire, Serial
4.5V to 5.5V
DIP
Serial
8Pins
0°C
Single 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate