Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Digital-to-Analog Converters - DAC
                                                                                                      Print Page

                                                                                                      LTC1662CMS8#PBF

                                                                                                      Digital to Analogue Converter, 10 bit, 3 Wire, Serial, 5.5 V, 2.7 V, 2 Channels, Voltage

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LTC1662CMS8#PBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC1662CMS8#PBF
                                                                                                      Order Code4018027
                                                                                                      Product RangeDual 10-Bit Voltage Output DACs
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      312 In Stock

                                                                                                      Need more?

                                                                                                      312 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.987.520
                                                                                                      10+Rs.667.880
                                                                                                      50+Rs.533.160
                                                                                                      100+Rs.490.150
                                                                                                      250+Rs.460.010
                                                                                                      500+Rs.444.930
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.987.52
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC1662CMS8#PBF
                                                                                                      Order Code4018027
                                                                                                      Product RangeDual 10-Bit Voltage Output DACs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)10bit
                                                                                                      Interfaces3 Wire, Serial
                                                                                                      Supply Voltage Min5.5V
                                                                                                      Data Interface3 Wire, Serial
                                                                                                      Supply Voltage Max2.7V
                                                                                                      Supply Voltage Range2.7V to 5.5V
                                                                                                      ADC / DAC Case StyleMSOP
                                                                                                      No. of Channels2Channels
                                                                                                      Output TypeVoltage
                                                                                                      No. of Pins8Pins
                                                                                                      Input Channel TypeSingle Ended
                                                                                                      IC Case / PackageMSOP
                                                                                                      Operating Temperature Min0°C
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Max70°C
                                                                                                      Product RangeDual 10-Bit Voltage Output DACs
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      LTC®1662 is an ultralow power fully buffered voltage output dual 10-bit digital-to-analogue converter (DAC). A programmable sleep mode further reduces total operating current to 0.05µA. It provides excellent linearity and an exceptionally small external form factor. This double-buffered input logic provides simultaneous update capability and can be used to write to the DACs without interrupting sleep mode. With its tiny operating current and exceptionally small size. Ideal for use in the most power constrained products. For most designs, there is no perceptible impact on the power budget. Applications are mobile communications, portable battery-powered instruments, remote or inaccessible adjustments, digitally controlled amplifiers and attenuators, factory or field calibration.

                                                                                                      • Ultralow power is1.5µA (typical) ICC per DAC plus, 0.05µA sleep mode for extended battery life
                                                                                                      • Wide 2.7V to 5.5V supply range
                                                                                                      • Double buffered for simultaneous DAC updates
                                                                                                      • Rail-to-rail voltage outputs drive 1000pF
                                                                                                      • Reference input impedance is code-independent (7.1Mohm typical)-eliminates external buffers
                                                                                                      • 3-wire serial interface with schmitt trigger inputs
                                                                                                      • Differential nonlinearity is ±0.75LSB maximum
                                                                                                      • 8-lead plastic MSOP package
                                                                                                      • 0°C to 70°C temperature range

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      10bit

                                                                                                      Supply Voltage Min

                                                                                                      5.5V

                                                                                                      Supply Voltage Max

                                                                                                      2.7V

                                                                                                      ADC / DAC Case Style

                                                                                                      MSOP

                                                                                                      Output Type

                                                                                                      Voltage

                                                                                                      Input Channel Type

                                                                                                      Single Ended

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Interfaces

                                                                                                      3 Wire, Serial

                                                                                                      Data Interface

                                                                                                      3 Wire, Serial

                                                                                                      Supply Voltage Range

                                                                                                      2.7V to 5.5V

                                                                                                      No. of Channels

                                                                                                      2Channels

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      IC Case / Package

                                                                                                      MSOP

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Product Range

                                                                                                      Dual 10-Bit Voltage Output DACs

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000208
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.