Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Digital-to-Analog Converters - DAC
                                                                                                      Print Page

                                                                                                      LTC2630AHSC6-HZ12#TRMPBF

                                                                                                      Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 4.5 V, 1 Channels

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LTC2630AHSC6-HZ12#TRMPBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC2630AHSC6-HZ12#TRMPBF
                                                                                                      Order Code4387974
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      495 In Stock

                                                                                                      Need more?

                                                                                                      495 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.833.860
                                                                                                      10+Rs.557.650
                                                                                                      25+Rs.485.750
                                                                                                      100+Rs.404.400
                                                                                                      250+Rs.364.460
                                                                                                      500+Rs.357.170
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.833.86
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC2630AHSC6-HZ12#TRMPBF
                                                                                                      Order Code4387974
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)12bit
                                                                                                      Interfaces3 Wire, Microwire, Serial, SPI
                                                                                                      Data InterfaceSPI
                                                                                                      Supply Voltage Min5.5V
                                                                                                      Supply Voltage Range4.5V to 5.5V
                                                                                                      Supply Voltage Max4.5V
                                                                                                      No. of Channels1Channels
                                                                                                      ADC / DAC Case StyleSC-70
                                                                                                      Output TypeVoltage
                                                                                                      IC Case / PackageSC-70
                                                                                                      Input Channel TypeSerial
                                                                                                      No. of Pins6Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product RangeSingle 12-Bit Voltage Output DACs
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (04-Feb-2026)

                                                                                                      Product Overview

                                                                                                      LTC2630AHSC6-HZ12#TRMPBF is a 10bit voltage output DAC with an integrated, high-accuracy, 10ppm/°C low-drift reference. The LTC2630-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. The parts use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.

                                                                                                      • Guaranteed monotonic over temperature, SPI serial interface
                                                                                                      • Double-buffered data latches, 10bit resolution
                                                                                                      • 4.096V full scale voltage internal reference mode, reset to zero-scale (power on reset)
                                                                                                      • Integral nonlinearity is ±0.5LSB typical at (VCC = 5V, internal ref, TA = 25°C)
                                                                                                      • Offset error is ±0.5mV typical at (VCC = 5V, internal ref, TA = 25°C)
                                                                                                      • Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
                                                                                                      • Power supply rejection ratio is -80dB typical at (VCC = 5V ±10%)
                                                                                                      • Supply current is 180µA typical at (VCC = 5V, supply as reference)
                                                                                                      • Supply current in power-down mode is 0.36µA typical at (VCC = 5V, TA = 25°C, VCC = 4.5V to 5.5V)
                                                                                                      • Automotive temperature range from -40°C to 125°C, 6-lead SC70 package

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      12bit

                                                                                                      Data Interface

                                                                                                      SPI

                                                                                                      Supply Voltage Range

                                                                                                      4.5V to 5.5V

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Output Type

                                                                                                      Voltage

                                                                                                      Input Channel Type

                                                                                                      Serial

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Interfaces

                                                                                                      3 Wire, Microwire, Serial, SPI

                                                                                                      Supply Voltage Min

                                                                                                      5.5V

                                                                                                      Supply Voltage Max

                                                                                                      4.5V

                                                                                                      ADC / DAC Case Style

                                                                                                      SC-70

                                                                                                      IC Case / Package

                                                                                                      SC-70

                                                                                                      No. of Pins

                                                                                                      6Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 12-Bit Voltage Output DACs

                                                                                                      SVHC

                                                                                                      No SVHC (04-Feb-2026)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (04-Feb-2026)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.