Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Power Management ICs - PMIC
                                                                                                      4. Voltage Regulators
                                                                                                      5. DC / DC Switching Regulators
                                                                                                      Print Page

                                                                                                      LTC3121EDE#PBF

                                                                                                      DC-DC Switching Synchronous Boost Regulator, Adjustable, 1.8-5.5V in, 2.2-15V/1.8A out, DFN-EP-12

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES LTC3121EDE#PBF
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC3121EDE#PBF
                                                                                                      Order Code4025232
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      16 In Stock

                                                                                                      Need more?

                                                                                                      16 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.599.290
                                                                                                      10+Rs.402.160
                                                                                                      91+Rs.384.050
                                                                                                      182+Rs.365.940
                                                                                                      273+Rs.347.830
                                                                                                      546+Rs.329.720
                                                                                                      1001+Rs.316.230
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.599.29
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoLTC3121EDE#PBF
                                                                                                      Order Code4025232
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Output TypeAdjustable
                                                                                                      No. of Outputs1Outputs
                                                                                                      TopologySynchronous Boost (Step Up)
                                                                                                      Input Voltage Min1.8V
                                                                                                      Input Voltage Max5.5V
                                                                                                      Output Current1.8A
                                                                                                      Max Output Current1.8A
                                                                                                      IC Case / PackageDFN-EP
                                                                                                      No. of Pins12Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Output Voltage - Nom-
                                                                                                      Output Voltage Min2.2V
                                                                                                      Output Voltage Max15V
                                                                                                      Switching Frequency Typ1MHz
                                                                                                      Efficiency95%
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)
                                                                                                      DC / DC Converter IC CaseDFN-EP
                                                                                                      Automotive Qualification Standard-
                                                                                                      Switching Frequency1MHz

                                                                                                      Product Overview

                                                                                                      LTC3121 is a synchronous step-up DC/DC converter with true output disconnect and inrush current limiting. It features output disconnect in shutdown, dramatically reducing input power drain and enabling VOUT to completely discharge. Adjustable PWM switching from 100KHz to 3MHz optimizes applications for highest efficiency or smallest solution footprint. The oscillator can also be synchronized to an external clock for noise sensitive applications. Selectable Burst Mode operation reduces quiescent current to 25µA, ensuring high efficiency across the entire load range. An internal soft-start limits inrush current during start-up. It is widely used in application such as PCI express cards/systems, piezo actuators, small DC motors, 12V analogue rail From battery, 5V, or backup capacitor etc.

                                                                                                      • Input voltage range is 1.8V to 5.5V, 500mV after start-up
                                                                                                      • Output voltage range is 2.2V to 15V
                                                                                                      • 400mA output current for VIN = 5V and VOUT = 12V
                                                                                                      • Output disconnects from input when shut down
                                                                                                      • Synchronous rectification upto 95% efficiency
                                                                                                      • Inrush current limit, quiescent current (shutdown) is 0.01µA typical
                                                                                                      • Quiescent current (Burst mode) is 25µA typical
                                                                                                      • Output overvoltage protection, soft-start
                                                                                                      • Operating temperature is -40°C to 125°C
                                                                                                      • Package style is 12-lead plastic DFN

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Output Type

                                                                                                      Adjustable

                                                                                                      Topology

                                                                                                      Synchronous Boost (Step Up)

                                                                                                      Input Voltage Max

                                                                                                      5.5V

                                                                                                      Max Output Current

                                                                                                      1.8A

                                                                                                      No. of Pins

                                                                                                      12Pins

                                                                                                      Output Voltage - Nom

                                                                                                      -

                                                                                                      Output Voltage Max

                                                                                                      15V

                                                                                                      Efficiency

                                                                                                      95%

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Outputs

                                                                                                      1Outputs

                                                                                                      Input Voltage Min

                                                                                                      1.8V

                                                                                                      Output Current

                                                                                                      1.8A

                                                                                                      IC Case / Package

                                                                                                      DFN-EP

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Output Voltage Min

                                                                                                      2.2V

                                                                                                      Switching Frequency Typ

                                                                                                      1MHz

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      DC / DC Converter IC Case

                                                                                                      DFN-EP

                                                                                                      Switching Frequency

                                                                                                      1MHz

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85365090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.