Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTC3127EDD#PBF

                      DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8 to 5.5 V in, 1.8 to 5.25V/1A out, DFN-EP-10

                      ANALOG DEVICES LTC3127EDD#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3127EDD#PBF
                      Order Code4025248
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      297 In Stock

                      Need more?

                      297 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.712.530
                      10+Rs.552.450
                      25+Rs.408.030
                      121+Rs.400.200
                      363+Rs.399.330
                      605+Rs.397.140
                      1089+Rs.396.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.712.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3127EDD#PBF
                      Order Code4025248
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBuck-Boost
                      Input Voltage Min1.8V
                      Input Voltage Max5.5V
                      Output Current1A
                      Max Output Current1A
                      IC Case / PackageDFN-EP
                      No. of Pins10Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.8V
                      Output Voltage Max5.25V
                      Switching Frequency Typ1.35MHz
                      Efficiency96%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseDFN-EP
                      Automotive Qualification Standard-
                      Switching Frequency1.35MHz

                      Product Overview

                      LTC3127 is a wide VIN range, highly efficient, 1.35MHz frequency buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. It features programmable average input current limit, making it ideal for power-limited input sources. The input current limit is programmed with a single resistor and is accurate from 0.2A to 1A of average input current. The topology incorporated provides a continuous transfer function through all operating modes. Other features include <lt/>1μA shutdown current, pin-selectable Burst Mode operation and thermal overload protection. It is widely used in application such as USB powered GSM modems, supercap charger, handheld test instruments, PC card modems, wireless terminals etc.

                      • Input voltage range is 1.8V to 5.5V
                      • Output voltage range is 1.8V to 5.25V
                      • 0.6A continuous output current at VIN <gt/> 1.8V
                      • Single inductor, synchronous rectification upto 96% efficiency
                      • Input quiescent current (Burst mode operation) is 35µA typical
                      • Output disconnect in shutdown
                      • Operating temperature is -40°C to 85°C
                      • Package style is 10-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Buck-Boost

                      Input Voltage Max

                      5.5V

                      Max Output Current

                      1A

                      No. of Pins

                      10Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5.25V

                      Efficiency

                      96%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      1.8V

                      Output Current

                      1A

                      IC Case / Package

                      DFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.8V

                      Switching Frequency Typ

                      1.35MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      DFN-EP

                      Switching Frequency

                      1.35MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.