Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTC3616IUDD#TRPBF

                      DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.25 to 5.5 V in, 0.6V/6A out, QFN-EP-24

                      ANALOG DEVICES LTC3616IUDD#TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3616IUDD#TRPBF
                      Order Code4033508RL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      907 In Stock

                      Need more?

                      907 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      10+Rs.795.180
                      25+Rs.702.960
                      100+Rs.616.830
                      250+Rs.602.910
                      500+Rs.590.540
                      2500+Rs.584.350
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 1
                      Rs.7,951.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3616IUDD#TRPBF
                      Order Code4033508RL
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Buck (Step Down)
                      Input Voltage Min2.25V
                      Input Voltage Max5.5V
                      Max Output Current6A
                      Output Current6A
                      IC Case / PackageQFN-EP
                      No. of Pins24Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min600mV
                      Output Voltage Max-
                      Switching Frequency Typ2.25MHz
                      Efficiency95%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseQFN-EP
                      Automotive Qualification Standard-
                      Switching Frequency4MHz

                      Product Overview

                      LTC®3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70µA while maintaining the output voltage (burst mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes this ideally suited for single Li-Ion as well as fixed low voltage input applications. 100% duty cycle capability provides low dropout operation, extending the operating time in battery-powered systems. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. Adjustable compensation allows the transient response to be optimized over a wide range of loads and output capacitors. Typical applications are point-of-load supplies, distributed power supplies, portable computer systems, DDR memory termination, handheld devices.

                      • Low output ripple Burst Mode® operation: IQ=75µA
                      • ±1% output voltage accuracy, output voltage down to 0.6V
                      • Low dropout operation is 100% duty cycle, high efficiency is up to 95%
                      • Programmable slew rate on SW node reduces noise and EMI
                      • Selectable pulse-skipping/forced continuous/burst mode operation with adjustable burst clamp
                      • Programmable soft-start, inputs for start-up tracking or external reference
                      • Feedback input current is ±30nA (VFB=0.6V, TJ=25°C, VIN=3.3V, RT/SYNC=SVIN)
                      • Internal soft-start time is 1.9ms (VFB from 0.06V to 0.54V, TRACK/SS=SVIN)
                      • 24-lead plastic QFN package
                      • Temperature rating range from –40°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Synchronous Buck (Step Down)

                      Input Voltage Max

                      5.5V

                      Output Current

                      6A

                      No. of Pins

                      24Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      -

                      Efficiency

                      95%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      2.25V

                      Max Output Current

                      6A

                      IC Case / Package

                      QFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      600mV

                      Switching Frequency Typ

                      2.25MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      QFN-EP

                      Switching Frequency

                      4MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.