Need more?
Quantity | Price |
---|---|
1+ | Rs.1,194.290 |
10+ | Rs.1,038.460 |
25+ | Rs.984.420 |
121+ | Rs.900.800 |
363+ | Rs.848.900 |
605+ | Rs.826.400 |
1089+ | Rs.809.880 |
Product Information
Product Overview
LTC®5587 is a 10MHz to 6GHz, low power monolithic precision RMS power detector with an integrated 12bit serial analogue-to-digital converter (ADC). The RMS detector uses a proprietary technique to accurately measure the RF power of modulated signals with crest-factor as high as 12dB. The serial digital output of the detector is a 12bit word value that is directly proportional to the RF signal power measured in dBm. The LTC5587 is suitable for precision power measurement for a wide variety of RF standards, including LTE, WiMAX, W-CDMA, TD-SCDMA, CDMA, CDMA2000, EDGE, GSM, etc. This enables further filtering of the output modulation ripple using an off-chip capacitor before analogue-to digital conversion. Application includes LTE, WiMAX, W-CDMA, TD-SCDMA, CDMA, CDMA2000, EDGE, GSM, pico-cells, femto-cells RF power control, wireless repeaters, CATV/DVB transmitters, MIMO wireless access points, portable RMS power measurement, antenna monitor.
- Input frequency range from 10 to 6000MHz (TA = 25°C)
- Accurate power measurement of high crest factor (up to 12dB) waveforms
- 40dB log linear dynamic range, exceptional accuracy over temperature
- Single-ended RF input
- ADC sample rate up to 500Ksps
- SPI/MICROWIRE serial I/O, compatible with 1V to 3.6V digital logic
- Fast response time is 1μs rise, 8μs fall
- Low power 3mA at 3.3V and 500Ksps
- Input impedance is 205 1.6ohm pF (typ, TA = 25°C)
- 12 lead plastic DFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6 GHz RMS Power Detector with Digital Output
3.6V
12Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
DFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate