Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.800.400 |
25+ | Rs.707.310 |
100+ | Rs.602.910 |
250+ | Rs.601.840 |
500+ | Rs.601.310 |
2500+ | Rs.600.770 |
Product Information
Product Overview
LTC7103 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency, average current mode control architecture. This device features high frequency operation and a low minimum on-time that reduce inductor size and enable constant-frequency operation even at very high stepdown ratios. In addition, this device achieves the lowest possible dropout voltage with 100% maximum duty cycle operation. During light load operation, converter efficiency and output ripple can be optimized by selecting Burst Mode or pulse-skipping operation. This device includes accurate, high speed average current programming and monitoring without the need for an external sense resistor. It is used in application such as battery chargers and CC/CV supplies, automotive and military systems, industrial, avionics and heavy equipment, medical instruments and telecommunication systems etc.
- Operating input voltage range is 4.4V to 105V
- Ultralow EMI/EMC emissions: CISPR25 compliant
- Input current in regulation is 2µA typical
- Fast and accurate output current programming and monitoring with no external RSENSE
- Brick wall current limit, PLL synchronization to external clock
- Minimum controllable on-time is 40ns typical, input and output overvoltage protection
- Wide VOUT range: 1V to VIN, OPTI-LOOP® or fixed internal compensation
- Programmable fixed frequency is 200KHz to 2MHz
- Operating temperature is -40°C to 125°C
- Packaging style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
105V
2.3A
36Pins
-
105V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4.4V
2.3A
QFN-EP
Surface Mount
1V
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate