Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTM8080IY#PBF

                      DC-DC Switching Buck Regulator, 2.2 MHz, 3.5 V to 40 Vin, 0 V to 8 V/0.5 A out , BGA-48

                      ANALOG DEVICES LTM8080IY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8080IY#PBF
                      Order Code4140843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      325 In Stock

                      Need more?

                      325 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,289.840
                      10+Rs.1,747.830
                      25+Rs.1,718.250
                      100+Rs.1,717.380
                      260+Rs.1,578.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,289.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8080IY#PBF
                      Order Code4140843
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      No. of Outputs2Outputs
                      TopologyBuck (Step Down)
                      Input Voltage Min3.5V
                      Input Voltage Max40V
                      Output Current500mA
                      Max Output Current500mA
                      IC Case / PackageBGA
                      No. of Pins48Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min0V
                      Output Voltage Max8V
                      Switching Frequency Typ2.2MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseBGA
                      Automotive Qualification Standard-
                      Switching Frequency2.2MHz

                      Product Overview

                      LTM8080IY#PBF is a dual 500mA or single 1A ultralow noise, ultrahigh PSRR µModule® regulator. It has a cascaded architecture that contains a 40VIN step-down silent switcher regulator with an integrated EMI noise shield followed by dual high-performance low-dropout linear regulators. The dual LDOs feature ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive applications. This is an integrated solution comprised of a switcher and LDOs, it offers both advantages while maintaining a small size and significantly reduced PCB layout sensitivity. Application includes RF power supplies is PLLs, VCOs, Mixers, LNAs, very low noise instrumentation, high speed/high precision data converters, medical applications like imaging, diagnostics.

                      • BGA package type, temperature range from -40°C to 125°C
                      • Dual LDOs powered by an integrated switching step-down regulator
                      • Low noise silent switcher® architecture with an integrated EMI noise shield
                      • CISPR22 class B and CISPR25 class 5 Compliant
                      • Ultralow output RMS noise <lt/>1μVRMS (10Hz to 100KHz), ultralow output spot noise 2nV/√Hz at 10KHz
                      • Ultrahigh PSRR 80dB at 100KHz, wide input voltage 3.5V to 40V
                      • Wide output voltage 0V to 8V, dual 500mA continuous current at TA = 85°C
                      • Voltage tracking function to minimize power loss
                      • 100μA SET pin current with ±1% initial accuracy, selectable switching frequency 200KHz to 2.2MHz
                      • External synchronization, programmable power good, parallelable for lower noise and higher current

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Buck (Step Down)

                      Input Voltage Max

                      40V

                      Max Output Current

                      500mA

                      No. of Pins

                      48Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      8V

                      Efficiency

                      -

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      DC / DC Converter IC Case

                      BGA

                      Switching Frequency

                      2.2MHz

                      No. of Outputs

                      2Outputs

                      Input Voltage Min

                      3.5V

                      Output Current

                      500mA

                      IC Case / Package

                      BGA

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      0V

                      Switching Frequency Typ

                      2.2MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.