Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.485.460 |
10+ | Rs.338.430 |
25+ | Rs.314.940 |
100+ | Rs.262.740 |
490+ | Rs.235.770 |
980+ | Rs.231.060 |
2940+ | Rs.226.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.485.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17760ATC+
Order Code3499921
Technical Datasheet
DC / DC Converter TypeTDFN - EP
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max76V
Max Output Current300mA
Output Current300mA
IC Case / Package-
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max66.88V
Switching Frequency Typ600kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC Case-
Switching Frequency600kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC / DC Converter Type
TDFN - EP
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Input Voltage Max
76V
Output Current
300mA
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
66.88V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
600kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
300mA
IC Case / Package
-
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001