
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.716.200 |
| 10+ | Rs.553.390 |
| 25+ | Rs.512.640 |
| 100+ | Rs.467.790 |
| 250+ | Rs.446.400 |
| 500+ | Rs.433.520 |
Product Information
Product Overview
The MAX4614CPD+ is a low voltage, high speed, quad, SPST CMOS analogue switch in 14 pin DIP package. This single-pole/single-throw (SPST) analogue switch is pin compatible with the industry standard 74HC4066/MAX4610 analogue switches. The on-resistance (10 ohm max) is matched between switches to 1ohm (max) and is flat (1ohm max) over the specified signal range. Each switch handles V+ to GND analogue signal levels. It has maximum off-leakage current of only 1nA at TA = +25°C and 6nA at TA = +85°C. This device is used in sample and hold circuits, battery operated equipment and low voltage data acquisition systems.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from 0°C to 70°C
- Fast switching times are 12ns tON and 10ns tOFF at (TA = +25°C, VCOM_ = 3V, single +5V supply)
- Maximum on-resistance of 60 ohm at TA = +25°C (single +2.5V supply)
- Rail to rail signal handling
- TTL/CMOS logic compatible
- Four normally open (NO) switches
- Charge injection is 6.5pC
- Crosstalk of -96dB at RL = 50 ohm, f = 100KHz (single +5V supply)
- On-channel bandwidth of 70MHz at signal = 0dBm, TA = +25°C (single +5V supply)
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 5.5V
DIP
4Channels
60ohm
-
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Single Supply
60ohm
14Pins
8ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
