Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070BAUT33+T
Order Code2909786
Your Part Number
Technical Datasheet
2,558 In Stock
Need more?
2558 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.331.720 |
| 10+ | Rs.248.900 |
| 25+ | Rs.228.110 |
| 100+ | Rs.205.250 |
| 250+ | Rs.194.360 |
| 500+ | Rs.187.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.331.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6070BAUT33+T
Order Code2909786
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min3.2992V
Reference Voltage Max3.3008V
Initial Accuracy0.08%
Temperature Coefficient± 2ppm/°C
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Product Overview
Applications
Industrial Automation Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.2992V
Initial Accuracy
0.08%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3.3V
Product Range
-
Reference Voltage Max
3.3008V
Temperature Coefficient
± 2ppm/°C
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536