Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14F3CXXW12E
Order Code2008557
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CXXW12E
Order Code2008557
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
Operating Voltage12VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
White
Mounting Hole Dia
14mm
Luminous Intensity
20mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
