Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part No082SM.01500.00
Order Code3886453
Product Range082SM Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,418.850 |
| 2+ | Rs.2,378.990 |
| 3+ | Rs.2,339.120 |
| 5+ | Rs.2,299.250 |
| 10+ | Rs.2,187.120 |
| 20+ | Rs.2,143.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,418.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No082SM.01500.00
Order Code3886453
Product Range082SM Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating15A
Fuse Holder1-Pole Fuse Holder
Connector MountingSnap-In
IP Rating-
Product Range082SM Series
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Connector Mounting
Snap-In
Product Range
082SM Series
Power Entry Module Applications
Medical
Fuse Holder
1-Pole Fuse Holder
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84212190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194