Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No910014405
Order Code4163121
Product RangeModul-Perfect 70 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,504.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,504.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No910014405
Order Code4163121
Product RangeModul-Perfect 70 Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeModul-Perfect 70 Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP66, IP67
External Height
-
Operating Temperature Max
70°C
Supply Voltage VAC
24V
Visual Signal Type
Steady
Product Range
Modul-Perfect 70 Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098