Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Ceramic Capacitors
                                                                                                      5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                      Print Page

                                                                                                      04026D226MAT2A

                                                                                                      SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R

                                                                                                      KYOCERA AVX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KYOCERA AVX 04026D226MAT2A
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part No04026D226MAT2A
                                                                                                      Order Code
                                                                                                      Re-Reel3288841RL
                                                                                                      Cut Tape3288841
                                                                                                      Also Known AsKGM05DR50J226MH
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      106,882 In Stock

                                                                                                      60,000 more incoming. You can reserve stock now

                                                                                                      106882 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Packaging Options
                                                                                                      Packaging TypeQuantityUnit Price:Total
                                                                                                      Cut Tape10Rs.45.400Rs.454.00
                                                                                                      Total Price Rs.454.00
                                                                                                      Cut Tape & Re-Reel
                                                                                                      QuantityPrice
                                                                                                      10+Rs.45.400
                                                                                                      100+Rs.32.700
                                                                                                      500+Rs.29.220
                                                                                                      2500+Rs.23.110
                                                                                                      5000+Rs.21.460
                                                                                                      10000+Rs.19.430
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      KYOCERA AVX
                                                                                                      ManufacturerKYOCERA AVX
                                                                                                      Manufacturer Part No04026D226MAT2A
                                                                                                      Order Code
                                                                                                      Re-Reel3288841RL
                                                                                                      Cut Tape3288841
                                                                                                      Also Known AsKGM05DR50J226MH
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Capacitance22µF
                                                                                                      Voltage(DC)6.3V
                                                                                                      Voltage(AC)-
                                                                                                      Capacitor Case / Package0402 [1005 Metric]
                                                                                                      Capacitance Tolerance± 20%
                                                                                                      Dielectric CharacteristicX5R
                                                                                                      Product Range-
                                                                                                      Product Length1.02mm
                                                                                                      Product Width0.5mm
                                                                                                      Capacitor TerminalsStandard Terminal
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      04026D226MAT2A is a X5R dielectric ceramic SMD chip capacitor. X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

                                                                                                      • 6.3VDC voltage rating, X5R dielectric, 22μF capacitance
                                                                                                      • Capacitance tolerance is ±20%, Sn termination
                                                                                                      • General purpose dielectric for ceramic capacitor
                                                                                                      • EIA Class II dielectric
                                                                                                      • Temperature variation of capacitance is within ±15% from -55°C to +85°C
                                                                                                      • Well suited for decoupling and filtering applications
                                                                                                      • 1.00±0.20mm length, 0.50±0.20mm width
                                                                                                      • Reflow/wave soldering

                                                                                                      Technical Specifications

                                                                                                      Capacitance

                                                                                                      22µF

                                                                                                      Voltage(AC)

                                                                                                      -

                                                                                                      Capacitance Tolerance

                                                                                                      ± 20%

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Product Width

                                                                                                      0.5mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Voltage(DC)

                                                                                                      6.3V

                                                                                                      Capacitor Case / Package

                                                                                                      0402 [1005 Metric]

                                                                                                      Dielectric Characteristic

                                                                                                      X5R

                                                                                                      Product Length

                                                                                                      1.02mm

                                                                                                      Capacitor Terminals

                                                                                                      Standard Terminal

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000002
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.