Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Motion Sensors & Position Sensors
                                                                                                      5. Rotary Encoders
                                                                                                      Print Page

                                                                                                      ENT1J-D28-L00128L

                                                                                                      Rotary Encoder, Optical, Incremental, 128 PPR, 0 Detents, Vertical, Without Push Switch

                                                                                                      BOURNS ENT1J-D28-L00128L
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerBOURNS
                                                                                                      Manufacturer Part NoENT1J-D28-L00128L
                                                                                                      Order Code1653378
                                                                                                      Product RangeEN
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerBOURNS
                                                                                                      Manufacturer Part NoENT1J-D28-L00128L
                                                                                                      Order Code1653378
                                                                                                      Product RangeEN
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Encoder TechnologyOptical
                                                                                                      Encoder TypeIncremental
                                                                                                      Encoder Resolution128PPR
                                                                                                      No. of Detents0 Detents
                                                                                                      OrientationVertical
                                                                                                      Push SwitchWithout Push Switch
                                                                                                      Encoder OutputQuadrature
                                                                                                      Encoder MountingBushing Mount, Through Hole
                                                                                                      Product RangeEN
                                                                                                      Rotational Speed Max3000rpm
                                                                                                      Rotational Life Cycles200000000
                                                                                                      No. of Channels2Channels
                                                                                                      Shaft TypeFlatted End
                                                                                                      Shaft Length22.22mm
                                                                                                      Shaft Diameter3.18mm
                                                                                                      Supply Voltage Min4.75V
                                                                                                      Supply Voltage Max5.25V
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max75°C
                                                                                                      IP RatingIP40
                                                                                                      TerminationSolder Pin
                                                                                                      SVHCLead (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      The ENT1J-D28-L00128L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/8-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.

                                                                                                      • Square wave signal
                                                                                                      • Small size
                                                                                                      • CMOS and TTL compatible
                                                                                                      • Long life
                                                                                                      • 1/4 (D) x 3/8" (L) Threaded bushing (ball bearing)
                                                                                                      • 7/8" Long shaft length
                                                                                                      • 128 cycles per revolution Resolution

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation

                                                                                                      Technical Specifications

                                                                                                      Encoder Technology

                                                                                                      Optical

                                                                                                      Encoder Resolution

                                                                                                      128PPR

                                                                                                      Orientation

                                                                                                      Vertical

                                                                                                      Encoder Output

                                                                                                      Quadrature

                                                                                                      Product Range

                                                                                                      EN

                                                                                                      Rotational Life Cycles

                                                                                                      200000000

                                                                                                      Shaft Type

                                                                                                      Flatted End

                                                                                                      Shaft Diameter

                                                                                                      3.18mm

                                                                                                      Supply Voltage Max

                                                                                                      5.25V

                                                                                                      Operating Temperature Max

                                                                                                      75°C

                                                                                                      Termination

                                                                                                      Solder Pin

                                                                                                      Encoder Type

                                                                                                      Incremental

                                                                                                      No. of Detents

                                                                                                      0 Detents

                                                                                                      Push Switch

                                                                                                      Without Push Switch

                                                                                                      Encoder Mounting

                                                                                                      Bushing Mount, Through Hole

                                                                                                      Rotational Speed Max

                                                                                                      3000rpm

                                                                                                      No. of Channels

                                                                                                      2Channels

                                                                                                      Shaft Length

                                                                                                      22.22mm

                                                                                                      Supply Voltage Min

                                                                                                      4.75V

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      IP Rating

                                                                                                      IP40

                                                                                                      SVHC

                                                                                                      Lead (23-Jan-2024)

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.014
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.