Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-701Y
Order Code4755992
Product RangeSRF7038A Series
Your Part Number
Technical Datasheet
1,469 In Stock
Need more?
1469 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.141.800 |
| 50+ | Rs.113.730 |
| 100+ | Rs.99.950 |
| 250+ | Rs.96.560 |
| 500+ | Rs.91.620 |
| 1500+ | Rs.85.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.141.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-701Y
Order Code4755992
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating4A
Inductance4.6µH
Product RangeSRF7038A Series
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
4.6µH
Impedance
700ohm
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747