Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-3R9Y
Order Code4738567
Product RangeSRR4818A Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.227.500 |
10+ | Rs.156.300 |
50+ | Rs.93.780 |
200+ | Rs.79.890 |
400+ | Rs.69.470 |
800+ | Rs.60.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.227.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4818A-3R9Y
Order Code4738567
Product RangeSRR4818A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRR4818A Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRR4818A Series
DC Resistance Max
0.07ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747