Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. LED Lighting Components
                                                                                                      3. High Brightness LEDs
                                                                                                      4. Single Colour High Brightness LEDs
                                                                                                      Print Page

                                                                                                      ASMT-MR00-AHJ00

                                                                                                      High Brightness LED, Moonstone, Red, 625 nm, 120 °, 40 lm, 350 mA

                                                                                                      BROADCOM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BROADCOM ASMT-MR00-AHJ00
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoASMT-MR00-AHJ00
                                                                                                      Order Code1618691
                                                                                                      Product RangeMoonstone
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      BROADCOM
                                                                                                      ManufacturerBROADCOM
                                                                                                      Manufacturer Part NoASMT-MR00-AHJ00
                                                                                                      Order Code1618691
                                                                                                      Product RangeMoonstone
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeMoonstone
                                                                                                      LED ColourRed
                                                                                                      Wavelength Typ625nm
                                                                                                      Viewing Angle120°
                                                                                                      Luminous Flux @ Test40lm
                                                                                                      Forward Current If Max350mA
                                                                                                      Forward Current @ Test350mA
                                                                                                      Forward Voltage @ Test2.1V
                                                                                                      Luminous Intensity @ Test-
                                                                                                      Power Dissipation Pd805mW
                                                                                                      Automotive Qualification Standard-
                                                                                                      MSLMSL 4 - 72 hours
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      The Moonstone series 3W high brightness power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design has excellent heat transfer from the package to the motherboard. The cool white power LED is available in various colour temperature ranging from 4000 to 10000K and warm white power LED ranging from 2600 to 4000K. The low profile package design is suitable for a wide variety of applications especially where height is a constraint. The package is compatible with reflow soldering. This will give more freedom and flexibility to the light source designer.

                                                                                                      • Available in cool white & warm white
                                                                                                      • Energy efficient
                                                                                                      • Exposed pad for excellent heat transfer
                                                                                                      • Suitable for reflow soldering process
                                                                                                      • High current operation
                                                                                                      • Long operation life
                                                                                                      • Wide viewing angle
                                                                                                      • Silicone encapsulation
                                                                                                      • Non-ESD sensitive (threshold <gt/>16kV)
                                                                                                      • MSL 4 products

                                                                                                      Applications

                                                                                                      LED Lighting, Commercial, Portable Devices

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      Moonstone

                                                                                                      Wavelength Typ

                                                                                                      625nm

                                                                                                      Luminous Flux @ Test

                                                                                                      40lm

                                                                                                      Forward Current @ Test

                                                                                                      350mA

                                                                                                      Luminous Intensity @ Test

                                                                                                      -

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      LED Colour

                                                                                                      Red

                                                                                                      Viewing Angle

                                                                                                      120°

                                                                                                      Forward Current If Max

                                                                                                      350mA

                                                                                                      Forward Voltage @ Test

                                                                                                      2.1V

                                                                                                      Power Dissipation Pd

                                                                                                      805mW

                                                                                                      MSL

                                                                                                      MSL 4 - 72 hours

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Application Note EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85414090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002368
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.