Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part No12237/R.
Order Code4834354
Product RangeStandard Vitalis Buccaneer Series
Your Part Number
Technical Datasheet
199 In Stock
Need more?
199 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.381.220 |
| 10+ | Rs.346.650 |
| 100+ | Rs.305.540 |
| 250+ | Rs.267.230 |
| 500+ | Rs.244.340 |
| 1000+ | Rs.221.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.381.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12237/R.
Order Code4834354
Product RangeStandard Vitalis Buccaneer Series
Technical Datasheet
Thread Size-
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product RangeStandard Vitalis Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
-
Cable Diameter Max
9mm
Gland Colour
Black
Product Range
Standard Vitalis Buccaneer Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00515